Crouzet 81 series 2 station Manifold End Base
- RS Stock No.:
- 247-054
- Mfr. Part No.:
- 81513040
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
$134.31
(exc. GST)
$147.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $134.31 |
| 10 + | $130.57 |
*price indicative
- RS Stock No.:
- 247-054
- Mfr. Part No.:
- 81513040
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Number of Stations | 2 | |
| Manufacturer Series | 81 | |
| Type | End Base | |
| Body Material | Brass, Nitrile Rubber, PA 66 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Number of Stations 2 | ||
Manufacturer Series 81 | ||
Type End Base | ||
Body Material Brass, Nitrile Rubber, PA 66 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
End-base pair for interface, intrinsic safety
End-base kit for pneumatic exhaust power supply and return for mini-distributors.
Compatible fluids: neutral air and gases.
Attachment between sub-bases by screw.
Installation on DIN rail (EN 50022 35 mm) is essential before applying pressure to the system.
Compatible fluids: neutral air and gases.
Attachment between sub-bases by screw.
Installation on DIN rail (EN 50022 35 mm) is essential before applying pressure to the system.
Standards
II 2 GD EEx c II B T6X
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
Related links
- Crouzet 81 513 series 2 station Manifold End Base
- Crouzet 81 517 series 2 station Sub Base
- Crouzet 81 513 series 2 station Sub Base
- Crouzet 81 series Sub Base
- Festo VABE series 4 station Manifold End Base, 539236
- Festo VABE series 4 station Manifold End Base, 539234
- Festo VABE series 4 station Manifold End Base, 539235
- Festo VABE series DNA station Manifold End Base, 539238
