Crouzet 81 517 series 2 station Sub Base
- RS Stock No.:
- 722-873
- Mfr. Part No.:
- 81517201
- Brand:
- Crouzet
Subtotal (1 unit)*
$82.18
(exc. GST)
$90.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.18 |
*price indicative
- RS Stock No.:
- 722-873
- Mfr. Part No.:
- 81517201
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Number of Stations | 2 | |
| Manufacturer Series | 81 517 | |
| Type | Sub Base | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Number of Stations 2 | ||
Manufacturer Series 81 517 | ||
Type Sub Base | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
6mm Double Sub-Base
Double or single "module" versions provide an electrical termination point, manifolded supply and exhaust and signal air connections
DIN rail mounting
DIN rail mounting
Warning
Whilst generally considered a safe source of energy, Compressed Air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.





Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
Related links
- Crouzet 81 513 series 2 station Sub Base
- Crouzet 81 series 2 station Manifold End Base
- Crouzet 81 513 series 2 station Manifold End Base
- Crouzet 81 series Sub Base
- Festo MHA1 series 2 station Sub Base, 197183
- Festo VABM series 2 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566582
- Norgren M/P35598 series 4 station Sub Base
- Festo FLP series 4 station Sub Base for use with Valves, 101524
