Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-7231
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bag Type | Transport Bag | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bag Type Transport Bag | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Transport bag is used to transport the intervention barriers of TRAVO range. The transport bag can be found in black and grey colours.
Made of polyester material
Compatible with TRAVO 180 and TRAVO 228
Compatible with TRAVO 180 and TRAVO 228
Can be used with:
282-5087: Intervention barrier with stainless steel frame - 1.80m - Forbidden Entry 1700x25x1800
282-5088: Intervention barrier with stainless steel frame - 1.80m - Yellow 1700x25x1800.
282-5089: Intervention barrier with stainless steel frame - 1.80m - Works in progress 1700x25x1800.
282-5090: Intervention barrier with stainless steel frame - 1.80m - Out of order 1700x25x1800.
282-5082: Intervention barrier with stainless steel frame - 1.80m - Works 1700x25x1800.
282-5091: Intervention barrier with stainless steel frame - 1.80m - Private 1700x25x1800.
282-5076: Intervention barrier with PVC frame - 1.80m -Black/yellow 1700x25x1800.
282-5085: Intervention barrier with stainless steel frame - 1.80m - Electric hazard 1700x25x1800
282-5077: Intervention barrier with PVC frame - 1.80m - Out of order 1700x25x1800.
282-5066: Intervention barrier with PVC frame - 1.80m -Blue/white 1700x25x1800.
282-5086: Intervention barrier with stainless steel frame - 1.80m - Grey 1700x25x1800
282-5080: Intervention barrier with stainless steel frame - 1.80m - Danger Red/white 1700x25x1800.
282-5084: Intervention barrier with stainless steel frame - 1.80m - Danger Black/yellow 1700x25x1800.
282-5065: Intervention barrier with PVC frame - 1.80m - Danger Red/white 1700x25x1800.
282-5079: Intervention barrier with PVC frame - 1.80m - Red/white 1700x25x1800.
282-5074: Intervention barrier with PVC frame - 1.80m - Works in progress 1700x25x1800.
282-5078: Intervention barrier with PVC frame - 1.80m - Private 1700x25x1800.
282-5073: Intervention barrier with PVC frame - 1.80m - Forbidden entry 1700x25x1800.
282-5072: Intervention barrier with PVC frame - 1.80m - Grey 1700x25x1800.
282-5071: Intervention barrier with PVC frame - 1.80m - Electric hazard 1700x25x1800.
282-5070: Intervention barrier with PVC frame - 1.80m - Danger Black/yellow 1700x25x1800
282-5068: Intervention barrier with PVC frame - 1.80m - No Entry 1700x25x1800.
282-5067: Intervention barrier with PVC frame - 1.80m - Works 1700x25x1800.
282-5089: Intervention barrier with stainless steel frame - 1.80m - Works in progress 1700x25x1800.
282-5090: Intervention barrier with stainless steel frame - 1.80m - Out of order 1700x25x1800.
282-5082: Intervention barrier with stainless steel frame - 1.80m - Works 1700x25x1800.
282-5091: Intervention barrier with stainless steel frame - 1.80m - Private 1700x25x1800.
282-5076: Intervention barrier with PVC frame - 1.80m -Black/yellow 1700x25x1800.
282-5085: Intervention barrier with stainless steel frame - 1.80m - Electric hazard 1700x25x1800
282-5077: Intervention barrier with PVC frame - 1.80m - Out of order 1700x25x1800.
282-5066: Intervention barrier with PVC frame - 1.80m -Blue/white 1700x25x1800.
282-5086: Intervention barrier with stainless steel frame - 1.80m - Grey 1700x25x1800
282-5080: Intervention barrier with stainless steel frame - 1.80m - Danger Red/white 1700x25x1800.
282-5084: Intervention barrier with stainless steel frame - 1.80m - Danger Black/yellow 1700x25x1800.
282-5065: Intervention barrier with PVC frame - 1.80m - Danger Red/white 1700x25x1800.
282-5079: Intervention barrier with PVC frame - 1.80m - Red/white 1700x25x1800.
282-5074: Intervention barrier with PVC frame - 1.80m - Works in progress 1700x25x1800.
282-5078: Intervention barrier with PVC frame - 1.80m - Private 1700x25x1800.
282-5073: Intervention barrier with PVC frame - 1.80m - Forbidden entry 1700x25x1800.
282-5072: Intervention barrier with PVC frame - 1.80m - Grey 1700x25x1800.
282-5071: Intervention barrier with PVC frame - 1.80m - Electric hazard 1700x25x1800.
282-5070: Intervention barrier with PVC frame - 1.80m - Danger Black/yellow 1700x25x1800
282-5068: Intervention barrier with PVC frame - 1.80m - No Entry 1700x25x1800.
282-5067: Intervention barrier with PVC frame - 1.80m - Works 1700x25x1800.
Related links
- Personal Bag RS PRO Transport Bag
- Personal Bag Phoenix Contact Black Transport Bag
- Personal Bag Catu Red, Black Transport Bag 1.23 m 130 mm
- Personal Bag Portwest Navy Carrying Bag
- Personal Bag Ralawise Navy Carrying Bag
- Personal Bag Ralawise Black Carrying Bag
- Personal Bag Portwest Black Carrying Bag
- Personal Bag Ralawise Red Sports Bag
