Viso Grey Safety Barrier, Polyester, Folding Barrier

Subtotal (1 unit)*

$629.29

(exc. GST)

$692.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$629.29

*price indicative

RS Stock No.:
282-5072
Mfr. Part No.:
TRAVO180GR
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Folding Barrier

Product Type

Safety Barrier

Barrier Colour

Grey

Barrier Material

Polyester

Standards/Approvals

No

Diameter

25mm

Height

1.8m

Width

26mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Intervention barrier with PVC frame is designed for partitioning off an area or creating a passage. This intervention barrier made with a PVC structure and polyester panels. Highly customizable, the barrier can be extended with additional sections, bases and a transport bag. It can adapt to all circumstances with various models and customization.

With 3 panels

Lightweight and very stable

Easy to install and transport

Accessories:;284-7231 Transport bag for TRAVO 180 and TRAVO 228

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy