Viso Yellow, Black Safety Barrier, Yellow Tape, Polyester, Folding Barrier
- RS Stock No.:
- 282-5073
- Mfr. Part No.:
- TRAVO180INT
- Brand:
- Viso
Subtotal (1 unit)*
$599.32
(exc. GST)
$659.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.32 |
*price indicative
- RS Stock No.:
- 282-5073
- Mfr. Part No.:
- TRAVO180INT
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Folding Barrier | |
| Barrier Colour | Yellow, Black | |
| Tape Colour | Yellow | |
| Barrier Material | Polyester | |
| Sign Legend | Forbidden entry | |
| Standards/Approvals | No | |
| Height | 1.8m | |
| Width | 1.8m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Folding Barrier | ||
Barrier Colour Yellow, Black | ||
Tape Colour Yellow | ||
Barrier Material Polyester | ||
Sign Legend Forbidden entry | ||
Standards/Approvals No | ||
Height 1.8m | ||
Width 1.8m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Intervention barrier with PVC frame is designed for partitioning off an area or creating a passage. This intervention barrier made with a PVC structure and polyester panels. Highly customizable, the barrier can be extended with additional sections, bases and a transport bag. It can adapt to all circumstances with various models and customization.
With 3 panels
Lightweight and very stable
Easy to install and transport
Accessories:;284-7231 Transport bag for TRAVO 180 and TRAVO 228
Related links
- Viso Yellow Yellow Tape Folding Barrier
- Viso Black Yellow Tape Folding Barrier
- Viso Yellow Safety Barrier Polyester, Folding Barrier
- Viso White White Tape Folding Barrier
- RS PRO Yellow Yellow Tape Plastic Retractable Barrier, 4.6 m
- Viso White Safety Barrier Polyester, Folding Barrier
- Viso Red Red Tape Folding Barrier
- Viso White White Tape Folding Barrier
