Viso Yellow, Black Safety Barrier, Yellow Tape, Polyester, Folding Barrier
- RS Stock No.:
- 282-5082
- Mfr. Part No.:
- TRAVO228CHAN
- Brand:
- Viso
Subtotal (1 unit)*
$1,066.82
(exc. GST)
$1,173.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,066.82 |
*price indicative
- RS Stock No.:
- 282-5082
- Mfr. Part No.:
- TRAVO228CHAN
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Folding Barrier | |
| Barrier Colour | Yellow, Black | |
| Tape Colour | Yellow | |
| Barrier Material | Polyester | |
| Standards/Approvals | No | |
| Width | 1.8m | |
| Height | 1.8m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Folding Barrier | ||
Barrier Colour Yellow, Black | ||
Tape Colour Yellow | ||
Barrier Material Polyester | ||
Standards/Approvals No | ||
Width 1.8m | ||
Height 1.8m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Intervention barrier with stainless steel frame is designed for partitioning an area or creating a passage. This intervention barrier made with a stainless steel structure and polyester panels. Highly customizable, the barrier can be extended with additional sections, bases and a transport bag. Ideal for adapting to all circumstances with various models and customization option.
With 3 panels
Lightweight and very stable
Easy to install and transport
Accessories:;284-7231 Transport bag for TRAVO 180 and TRAVO 228
Related links
- Viso Yellow Yellow Tape Folding Barrier
- Viso Yellow Safety Barrier Polyester, Folding Barrier
- Viso Black Yellow Tape Folding Barrier
- RS PRO Yellow Yellow Tape Plastic Retractable Barrier, 4.6 m
- Viso White White Tape Folding Barrier
- Viso White Safety Barrier Polyester, Folding Barrier
- Viso Black Safety Barrier Yellow Tape Polypropylene, 20 m
- Viso Red Red Tape Folding Barrier
