- RS Stock No.:
- 277-519
- Brand:
- RS PRO
25 In AU stock for next working day delivery
525 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$2.281
(exc. GST)
$2.509
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $2.281 | $57.025 |
125 + | $1.878 | $46.95 |
*price indicative |
- RS Stock No.:
- 277-519
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Chain/Wire Hangers
RS PRO range of girder clips for chains or wires which allows items to be directly suspended or hung from these clips without the need for drilling and welding.
These girder clips are designed for either horizontally flanged or vertically flanged surfaces and are ideal for suspending items and objects from upright or flat structures. These clips have different weight bearing capacities and flange diameters to meet various fixing applications.
Girder clips options:
277-480 - Horizontal flange steel clip, 1.5-3 mm
277-496 - Horizontal flange steel clip, 3-8 mm
277-503 - Horizontal flange steel clip, 8-13 mm
277-519 - Horizontal flange steel clip, 14-20 mm
277-525 - Vertical flange steel clip, 1.5-5 mm
277-531 - Vertical flange steel clip, 5-7 mm
These girder clips are designed for either horizontally flanged or vertically flanged surfaces and are ideal for suspending items and objects from upright or flat structures. These clips have different weight bearing capacities and flange diameters to meet various fixing applications.
Girder clips options:
277-480 - Horizontal flange steel clip, 1.5-3 mm
277-496 - Horizontal flange steel clip, 3-8 mm
277-503 - Horizontal flange steel clip, 8-13 mm
277-519 - Horizontal flange steel clip, 14-20 mm
277-525 - Vertical flange steel clip, 1.5-5 mm
277-531 - Vertical flange steel clip, 5-7 mm
Features and Benefits:
Either horizontal flange (H. flange) or vertical flange (V. flange)
Typical Applications:
Girder suspension clips provide an easy to install suspension fixing system
for several applications including:
Cables
Pipework
Trunking
Light Fittings
Conduit
Suspended Ceilings
for several applications including:
Cables
Pipework
Trunking
Light Fittings
Conduit
Suspended Ceilings
FAQs
What are girder suspension clips used for?
Objects can be directly suspended or hung from these clips, which eliminates the need for drilling and welding.
The clips can be used to hang netting materials from I-Beams and steel columns typically used in the building and construction industries.
In the industrial sector, they are used to suspend equipment from steel beams or columns with chains or wire hangers.
These clips can also be used to hang light-weight items from ceilings or to support curtain railings that cannot be fixed onto walls directly.
They are often used to support cables and wires and keep them securely fastened onto ledges and mantels.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
What are girder suspension clips used for?
Objects can be directly suspended or hung from these clips, which eliminates the need for drilling and welding.
The clips can be used to hang netting materials from I-Beams and steel columns typically used in the building and construction industries.
In the industrial sector, they are used to suspend equipment from steel beams or columns with chains or wire hangers.
These clips can also be used to hang light-weight items from ceilings or to support curtain railings that cannot be fixed onto walls directly.
They are often used to support cables and wires and keep them securely fastened onto ledges and mantels.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Flange Thickness | 14 → 20 mm |
Material | Steel |
Flange Thickness Maximum | 20mm |
Flange Thickness Minimum | 14mm |
Maximum Load | 90kg |
Flange Orientation | Horizontal |