Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- RS Stock No.:
- 271-1888
- Mfr. Part No.:
- G3RV-ST700-A 24VDC
- Brand:
- Omron
Subtotal (1 unit)*
$86.90
(exc. GST)
$95.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.90 |
*price indicative
- RS Stock No.:
- 271-1888
- Mfr. Part No.:
- G3RV-ST700-A 24VDC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Control Voltage 24V dc | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 24V DC Input Rated Voltage, 0.1 to 2A Output Load Current - G3RV-ST700-A DC24
This solid state interface relay has compact dimensions of 88x90x6.2mm, and it helps in saving space during installation. This relay operates effectively within a control voltage range of 19.2 to 26.4V DC and is capable of handling maximum load currents of up to 2A.
Features & Benefits
• High-speed switching enhances operational efficiency
• SPDT configuration allows flexible wiring options
• Load voltage range supports various electrical requirements
• Easy maintenance reduces downtime and service costs
Applications
• Used in DIN rail mounting for ease of installation
• Ideal for controlling motors and inductive loads
• Suitable for use in harsh environments with temperature ranges
Will it provide safe isolation between circuits?
Yes, it offers 2500V isolation for safe operation.
What is the operating temperature range?
Yes, it functions effectively within -30 to +55°C.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
