Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw

Subtotal (1 unit)*

$95.90

(exc. GST)

$105.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.90

*price indicative

RS Stock No.:
271-1901
Mfr. Part No.:
G3RV-ST700-D 48VAC/DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

G3RV-ST

Product Type

Solid State Interface Relay

Maximum Operating Temperature

55°C

Maximum Forward Voltage

26.4V

Maximum Control Voltage

48V ac/dc

Maximum Input Current

6mA

Minimum Operating Temperature

-30°C

Mount Type

DIN Rail

Terminal Type

Screw

Switching Current

3A

LED Display

Yes

Output Type

MOSFET

Isolation Voltage

2.5kV

Rise Time

6ms

Standards/Approvals

CSA C22.2 No.14, IEC 60529, UL 508, EN 62314

Length

88mm

Depth

87.1mm

Width

6.2mm

COO (Country of Origin):
JP
The Omron Slim line Relay is a solid state relay which offers significant space savings, vibration resistance and industry leading switching performance with a reliable design. This slim line relay has transparent case that allows for easy on site Visual checks of contact state abnormalities.

User friendly with a low insertion

Significant space savings

High speed switching type

High density mounting and ultra slim body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy