RS PRO Insulated Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size, Yellow
- RS Stock No.:
- 270-7486
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)*
$42.00
(exc. GST)
$46.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25,000 unit(s) ready to ship from another location
- Plus 40,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.042 | $42.00 |
| 5000 - 9000 | $0.037 | $37.00 |
| 10000 + | $0.031 | $31.00 |
*price indicative
- RS Stock No.:
- 270-7486
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Wire Size mm² | 0.25mm² | |
| Pin Diameter | 0.8 mm, 1.1mm | |
| Number of Entries | 1 | |
| Insulation Material | Nylon | |
| Colour | Yellow | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 10.4mm | |
| Minimum Wire Size mm² | 0.25mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Wire Size mm² 0.25mm² | ||
Pin Diameter 0.8 mm, 1.1mm | ||
Number of Entries 1 | ||
Insulation Material Nylon | ||
Colour Yellow | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 10.4mm | ||
Minimum Wire Size mm² 0.25mm² | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
Small Pack Size
Per Unit, RS stock no: 178-7282
Large Pack Size
RS stock no: 270-7486
Related links
- RS PRO Insulated Bootlace Ferrule 0.8mm Pin Diameter Violet
- RS PRO Insulated Crimp Bootlace Ferrule 0.8mm Pin Diameter Yellow
- RS PRO Insulated Bootlace Ferrule 0.8mm Pin Diameter Light Blue
- RS PRO Insulated Crimp Bootlace Ferrule 0.8mm Pin Diameter Violet
- RS PRO Insulated Crimp Bootlace Ferrule 0.8mm Pin Diameter Light Blue
- Phoenix Contact 6mm Pin Length 0.25mm² Wire Size, Blue
- Phoenix Contact 6mm Pin Length 0.25mm² Wire Size, Yellow
- JST 6mm Pin Length 0.25mm² Wire Size, Purple
