JST, FWE Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 800 μm Pin Diameter, Purple to 24 AWG Wire Size
- RS Stock No.:
- 166-7398
- Mfr. Part No.:
- FWE0.25-6
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$335.00
(exc. GST)
$370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,000 unit(s) ready to ship from another location
- Plus 33,500 unit(s) shipping from 30 November 2026
- Plus 14,500 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 2000 | $0.67 | $335.00 |
| 2500 + | $0.603 | $301.50 |
*price indicative
- RS Stock No.:
- 166-7398
- Mfr. Part No.:
- FWE0.25-6
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 800μm | |
| Insulation Material | Polypropylene | |
| Colour | Purple | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.25mm² | |
| Overall Length | 11mm | |
| Series | FWE | |
| Minimum Wire Size mm² | 0.25mm² | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 800μm | ||
Insulation Material Polypropylene | ||
Colour Purple | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.25mm² | ||
Overall Length 11mm | ||
Series FWE | ||
Minimum Wire Size mm² 0.25mm² | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CH
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 6 mm Pin Length Purple to 24 AWG Wire Size
- JST 12 mm Pin Length White to 6 AWG Wire Size
- JST 12 mm Pin Length Green to 10 AWG Wire Size
- JST 16 mm Pin Length Red to 2 AWG Wire Size
- JST 16 mm Pin Length Black from 1 AWG to 4 AWG Wire Size
- JST 10 mm Pin Length Orange from 1 AWG to 12 AWG Wire Size
- JST 6 mm Pin Length Light Blue to 24 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
