Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 ANSI/ESD S20.20:2021
- RS Stock No.:
- 269-9588
- Mfr. Part No.:
- 5120-10
- Brand:
- Himalayan
Subtotal (1 pair)*
$150.71
(exc. GST)
$165.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $150.71 |
*price indicative
- RS Stock No.:
- 269-9588
- Mfr. Part No.:
- 5120-10
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5120 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5120 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Water Resistant | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan Safety Boot is a fully waterproof black leather safety boot. This safety boot has ladder grip and generous ankle padding. This boot features composite toe cap and a composite anti penetration midsole. This safety boot offers temperature resistance of sole up to 200 degrees centigrade.
S3 safety rating
SRC slip resistance
Himalayan HyGrip PU sole unit
Metal free toe cap and midsole
High comfort and moulded insole
Related links
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 3, EU 35 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 11, EU 45 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 4, EU 36 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 9, EU 42 ANSI/ESD S20.20:2021
