Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 269-9585
- Mfr. Part No.:
- 5120-07
- Brand:
- Himalayan
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$157.29
(exc. GST)
$173.02
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $157.29 |
- RS Stock No.:
- 269-9585
- Mfr. Part No.:
- 5120-07
- Brand:
- Himalayan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Himalayan Safety Boot is a fully waterproof black leather safety boot. This safety boot has ladder grip and generous ankle padding. This boot features composite toe cap and a composite anti penetration midsole. This safety boot offers temperature resistance of sole up to 200 degrees centigrade.
S3 safety rating
SRC slip resistance
Himalayan HyGrip PU sole unit
Metal free toe cap and midsole
High comfort and moulded insole
SRC slip resistance
Himalayan HyGrip PU sole unit
Metal free toe cap and midsole
High comfort and moulded insole
Specifications
Attribute | Value |
---|---|
Series | 5120 |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Composite |