Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 9, EU 42 ANSI/ESD S20.20:2021
- RS Stock No.:
- 269-9587
- Mfr. Part No.:
- 5120-09
- Brand:
- Himalayan
Subtotal (1 pair)*
$169.64
(exc. GST)
$186.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $169.64 |
*price indicative
- RS Stock No.:
- 269-9587
- Mfr. Part No.:
- 5120-09
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | 5120 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Water Resistant, Slip Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series 5120 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Water Resistant, Slip Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan Safety Boot is a fully waterproof black leather safety boot. This safety boot has ladder grip and generous ankle padding. This boot features composite toe cap and a composite anti penetration midsole. This safety boot offers temperature resistance of sole up to 200 degrees centigrade.
S3 safety rating
SRC slip resistance
Himalayan HyGrip PU sole unit
Metal free toe cap and midsole
High comfort and moulded insole
Related links
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 3, EU 35 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 11, EU 45 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 4, EU 36 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 ANSI/ESD S20.20:2021
