RS PRO Cable Tie, Releasable, 300 mm x 4.5mm, Black Polyamide 66
- RS Stock No.:
- 269-1864
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$86.79
(exc. GST)
$95.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 31 August 2026
- Plus 56 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $86.79 | $0.347 |
| 6 - 9 | $82.48 | $0.33 |
| 10 - 19 | $80.09 | $0.32 |
| 20 + | $78.23 | $0.313 |
*price indicative
- RS Stock No.:
- 269-1864
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 215.6N | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ABS, RoHS Compliant, UL 94 V-2 | |
| Maximum Bundle Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 215.6N | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ABS, RoHS Compliant, UL 94 V-2 | ||
Maximum Bundle Diameter 80mm | ||
Small Pack Size
Per Unit, RS stock no: 8111811
Large Pack Size
RS stock no: 2691864
RS PRO Releasable Cable Tie
Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
Applications:
Cable ties, or zip ties, are the perfect solution for organising and securing cables and wires, but they are incredibly versatile fasteners that can be used across a range of other applications too. Theyre usually comprised of a flexible nylon or plastic strip with a serrated end and a ratchet mechanism which can be easily tightened to size around cables to create neat and secure bundles. Cable ties are economical, easy to use and strong which means they are classed as a heavy-duty general-purpose item that finds widespread usage in cable management across a range of industries, offering a quick and efficient solution for both professionals and DIY enthusiasts.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Cable Tie 300 mm x 4.5 mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 4.5 mm, Black Polyamide 66
- RS PRO Cable Tie 200 mm x 4.5 mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 4.5 mm, Black Polyamide 66
- RS PRO Cable Tie 250 mm x 4.5 mm, Black Polyamide 66
- RS PRO Cable Tie 125 mm x 4.5 mm, Black Polyamide 66
- RS PRO Cable Tie 370 mm x 4.5 mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6 mm, Black Polyamide 66
