RS PRO Cable Tie Pk 500, kit contents: Cable Tie
- RS Stock No.:
- 269-1784
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$91.19
(exc. GST)
$100.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 04 May 2026
- Plus 18 unit(s) shipping from 07 July 2026
- Plus 7 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 7 | $91.19 | $0.182 |
| 8 - 11 | $86.72 | $0.173 |
| 12 - 24 | $83.99 | $0.168 |
| 25 + | $82.09 | $0.164 |
*price indicative
- RS Stock No.:
- 269-1784
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Kit Contents | Cable Tie | |
| Series | Pk 500 | |
| Standards/Approvals | RoHS Compliant, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Kit Contents Cable Tie | ||
Series Pk 500 | ||
Standards/Approvals RoHS Compliant, UL 94 V-2 | ||
Small Pack Size
Per Unit, RS stock no: 233-708
Large Pack Size
RS stock no: 2691784
RS PRO Nylon Mixed Colour Cable Tie Packs
RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains 250 non-releasable cable ties, comprising 50 each of yellow, blue, red, green and orange to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.
Features and Benefits:
Non-release ratchet lock action
Suitable for a multitude of uses
Easy to thread
Manufactured from Nylon 66 material
Suitable for binding components or cable
Temp rating: -50°C to +85°C.
Flammability rating UL94V-2
Packs available in 7 sizes: 233-708, 233-528, 233-714, 233-540, 233-534, 233-691, 233-792
Typical applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
Automotive industry
Transportation
Aerospace Industry
Oil and Gas industry
Cable management
Home/DIY
FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.
But bear in mind that single-use cable ties are designed for that purpose, so even though its possible to technically undo them and use them again, the plastic teeth can wear down the more theyre undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Related links
- RS PRO Cable Tie Pk 500, kit contents: Cable Tie
- RS PRO Cable Tie, kit contents: 250 Non-Releasable Cable Ties Pcs
- RS PRO Cable Tie, kit contents: 250 Non-Releasable Cable Ties
- RS PRO Cable Tie Kit, kit contents: 4 Cable Ties
- RS PRO Cable Tie, kit contents: 250 Non-Releasable Cable Ties Pieces
- NEMIQ Cable Tie Cable Tie, Yellow Plastic Barb Cable Ties
- RS PRO Cable Tie BP-650, kit contents: 650 pieces
- Schneider Electric Cable Tie, kit contents: 12 Cable Straps
