NEMIQ Cable Tie, kit contents: 200 X 4.8 mm, Cable Tie, Yellow Plastic Barb Cable Ties

Subtotal (1 pack of 100 units)*

$26.50

(exc. GST)

$29.20

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 7,400 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.265$26.50

*price indicative

RS Stock No.:
288-3492
Distrelec Article No.:
302-32-082
Mfr. Part No.:
PCT-0200-050-YW-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Tie

Kit Contents

200 X 4.8 mm, Cable Tie, Yellow Plastic Barb Cable Ties

Standards/Approvals

CE, UL, UL94 V2, UR

COO (Country of Origin):
TW
The high industrial quality Cable Tie is a versatile solution for securing cables in various environments. With rounded edges to prevent cable damage and an inclined tip for quick installation, this Cable Tie offers reliability and efficiency.

Made from Polyamide (PA) for durability and strength

Max. tensile force of 220 N for secure fastening

Operating temperature range of -40-85°C for versatility

Flammability rating of UL94-V2 for safety

UV-stable and halogen-free for environmental consciousness

RoHS 3 (2015/863) compliant and conflict minerals free

Approved according to CE, UR, and with UL for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy