RS PRO Cable Tie Kit, kit contents: 4 Cable Ties

Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

$11.70

(exc. GST)

$12.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 4$11.70
5 +$9.62

*price indicative

RS Stock No.:
201-3591
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie Kit

Kit Contents

4 Cable Ties

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
TW

RS PRO Nylon Non-Releasable Cable Tie Kit, Multicolour


Introducing the RS PRO Cable Tie Kit, a great bundle that includes the most commonly used sizes, ideal for use when fastening electrical cables or wires. The non-releasable locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable time surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie kit is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.

Features and Benefits:


  • The RS PRO cable tie kit offers a selection of easy to use, non-releasable cable ties for quick installation and ultra-secure fastening, even by hand

  • The serration on the cable ties and the high tensile strength of the nylon cable tie provides a strong hold onto bundles even when under high tension

  • By using the non-releasable locking mechanism, it also offers a rounded shape around the bundle, reducing the risk of pinching or damage to fragile cabling

  • Made from high-quality PA66MP (Nylon 66) that offers high strength and wear resistance, even at high and low temperature extremes

  • Excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications

  • Available in four different colours for colour coded cable management or tidying

  • What does the kit contain?


    The kit contains:

  • 100 x 100mm x 2.5 mm blue cable ties RS Stock No: 233-203

  • 100 x 100mm x 2.5 mm red cable ties RS Stock No: 233-207

  • 100 x 100mm x 2.5 mm green cable ties RS Stock No: 233-225

  • 100 x 100mm x 2.5 mm yellow cable ties RS Stock No: 233-229

  • Applications:


    Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across a wide range of applications, like:

  • Automotive industry

  • Transportation

  • Aerospace industry

  • Oil and Gas industry

  • Cable management

  • Home/DIY

  • Gardening

  • General maintenance

  • Are these cable ties re-usable?


    No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards and Certifications:


  • UL 94 V-2

  • ABS

  • RoHS Compliant

  • CE Certified

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy