Goliath Rock & Roll Brown Composite Toe Capped Unisex Safety Boot, UK 11, EU 37
- RS Stock No.:
- 268-2413
- Mfr. Part No.:
- RR10364-11
- Brand:
- Goliath
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2413
- Mfr. Part No.:
- RR10364-11
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Rock & Roll | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Rock & Roll | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Magnum ankle boot has water repellent pull-up leather upper and reinforced polyurethane cover-toe also inserts in breathable mesh with antiperforation, anti-slip features.
PU sole
Abrasion resistance
Abrasion resistance
