Goliath Rock & Roll Brown Composite Toe Capped Unisex Safety Boot, UK 5, EU 38
- RS Stock No.:
- 268-2407
- Mfr. Part No.:
- RR10364-05
- Brand:
- Goliath
Subtotal (1 pair)*
$156.71
(exc. GST)
$172.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $156.71 |
*price indicative
- RS Stock No.:
- 268-2407
- Mfr. Part No.:
- RR10364-05
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Rock & Roll | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Rock & Roll | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
RoHS Status: Not Applicable
The Magnum ankle boot has water repellent pull-up leather upper and reinforced polyurethane cover-toe also inserts in breathable mesh with antiperforation, anti-slip features.
PU sole
Abrasion resistance
Abrasion resistance
