Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boot, UK 8, EU 35.5
RS Stock No.:
268-2283
Mfr. Part No.:
RF4500-08
Brand:
Goliath
View all Safety Boots
Available for back order.
Add to Basket
Pair(s)
Back Order
Save to a parts list
Price (ex. GST) 1 Pair
$224.94
(exc. GST)
$247.43
(inc. GST)
Pair(s)
Per Pair
1 +
$224.94
RS Stock No.:
268-2283
Mfr. Part No.:
RF4500-08
Brand:
Goliath
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - RF4500-08
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Magnum Titanium safety boot has premium full grain waxy leather upper and Active-Tex waterproof membrane and cambrelle comfort lining with composite internal midsole.
EVA footbed
Non-metallic
Available in sizes:
UK4/EU37: RS#
2682281
UK7/EU39.5: RS#
2682282
UK11/EU39.5: RS#
2682286
UK8/EU42: RS#
2682283
UK9/EU43: RS#
2682284
UK10/EU44.5: RS#
2682285
UK12/EU47: RS#
2682287
UK13/EU48: RS#
2682288
Attribute
Value
Series
Titanium
Gender
Unisex
Shoe Size EU
35.5
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe Type
Fibreglass
ESD Safe
No