Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-2287
Mfr. Part No.:
RF4500-12
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

Titanium

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Additional Safety Features

HRO, WR

Midsole Material

Non-Metallic

Size US

13

Resistance Features

Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

EVA

Upper Material

Full Grain Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Titanium safety boot has premium full grain waxy leather upper and Active-Tex waterproof membrane and cambrelle comfort lining with composite internal midsole.

EVA footbed

Non-metallic

Related links