Goliath Tesladri Black ESD Safe Fibreglass Toe Capped Unisex Safety Boot, UK 10, EU 47
- RS Stock No.:
- 268-2268
- Mfr. Part No.:
- RF120-10
- Brand:
- Goliath
Available for back order.
Price (ex. GST) 1 Pair
$170.01
(exc. GST)
$187.01
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $170.01 |
- RS Stock No.:
- 268-2268
- Mfr. Part No.:
- RF120-10
- Brand:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum Tesladri is a breathtakingly lightweight and highly appealing ground breaking midcut safety boot has water repellent and breathable nylon with 3D printing styling and shock absorbing dual density EPR rubber outsole.
Active-Step recycled breathable footbed
Recycled plastic bottle upper
Recycled plastic bottle upper
Specifications
Attribute | Value |
---|---|
Series | Tesladri |
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Fibreglass |
ESD Safe | Yes |
Related links
- Goliath Tesladri Black ESD Safe Fibreglass Toe Capped Unisex...
- Goliath Tesladri Black ESD Safe Fibreglass Toe Capped Unisex...
- Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety...
- Goliath Red Lion Black ESD Safe Aluminium Toe Capped Unisex Safety...
- Goliath RL10114 Black ESD Safe Aluminium Toe Capped Unisex Safety...
- Goliath Red Industry Black ESD Safe Composite Toe Capped Unisex...
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boot,...
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boot,...