Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-2267
Mfr. Part No.:
RF120-09
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Tesladri

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Resistance Features

Slip Resistant

Size US

10

Midsole Material

Composite

Additional Safety Features

WR

Safety Rating EN ISO 20345

Yes

Upper Material

Nylon

Slip Resistance Rating

SRC

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Tesladri is a breathtakingly lightweight and highly appealing ground breaking midcut safety boot has water repellent and breathable nylon with 3D printing styling and shock absorbing dual density EPR rubber outsole.

Active-Step recycled breathable footbed

Recycled plastic bottle upper

Related links