Goliath TREKKER PRO 2.0 Black Steel Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

$171.41

(exc. GST)

$188.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$171.41

*price indicative

RS Stock No.:
268-2166
Mfr. Part No.:
602017-095
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

TREKKER PRO 2.0

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Steel

Additional Safety Features

HI, HRO, WR, CI

Resistance Features

Abrasion Resistant

Size US

10.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Sole Material

Rubber

RoHS Status: Exempt

The Magnum Haix Trekker PRO 2.0 has waterproof leather upper material, Gore-Tex inner lining, highly abrasion-resistant lining with fleece midlayer also flexible and lightweight protective through sole with HAIX climate system uses the pumping movement, which permits air circulation with every step.

Rubber/PU walking sole

Sun reflect

Foot bed

Related links