Goliath TREKKER PRO 2.0 Black Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 268-2161
- Mfr. Part No.:
- 602017-065
- Brand:
- Goliath
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-2161
- Mfr. Part No.:
- 602017-065
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | TREKKER PRO 2.0 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 7.5 | |
| Additional Safety Features | WR, HRO, HI, CI | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series TREKKER PRO 2.0 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 7.5 | ||
Additional Safety Features WR, HRO, HI, CI | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Haix Trekker PRO 2.0 has waterproof leather upper material, Gore-Tex inner lining, highly abrasion-resistant lining with fleece midlayer also flexible and lightweight protective through sole with HAIX climate system uses the pumping movement, which permits air circulation with every step.
Rubber/PU walking sole
Sun reflect
Foot bed
Related links
- Goliath TREKKER PRO 2.0 Black Steel Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345:2011
- Goliath TREKKER PRO 2.0 Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Goliath TREKKER PRO 2.0 Black Steel Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011
- HAIX TREKKER PRO 2.0 Black Steel Toe Capped Safety Shoes 8, EU 42 CE EN ISO 20345:2011 S3 HRO HI CI WR
- HAIX TREKKER PRO 2.0 Black Steel Toe Capped Safety Shoes 4, EU 37 CE EN ISO 20345:2011 S3 HRO HI CI WR
- HAIX TREKKER PRO 2.0 Black Steel Toe Capped Safety Shoes 6, EU 39 CE EN ISO 20345:2011 S3 HRO HI CI WR
- HAIX TREKKER PRO 2.0 Black Steel Toe Capped Safety Shoes 10.5, EU 45 CE EN ISO 20345:2011 S3 HRO HI CI WR
- HAIX 602017 Black Steel Toe Capped Unisex Safety Trainer 6.5, EU 40.5 CE EN ISO 20345:2011
