Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 3, EU 36 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

$191.70

(exc. GST)

$210.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$191.70

*price indicative

RS Stock No.:
273-0902
Mfr. Part No.:
SDR15CSIZ-03
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

SDR15CSIZ

Product Type

Groundmaster Safety Shoe

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black

Closure Type

Side Zip

Safety Toe Type

Stainless Steel

Midsole Material

Stainless Steel

Resistance Features

Water Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Cow Leather

Sole Material

Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TR

Goliath SDR15CSIZ S3 Black DDR Zip Safety Boots


The high leg SDR15CSIZ with side zip keeps you protected in heavy industrial work, includes high quality full grain leather, durable DDR sole technology resisting 300° heat, heavy duty bump cap, a steel toecap and protective midsole. Ideal for petro-chemical industries due to the full midsole and outsole rubber sole system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy