- RS Stock No.:
- 268-0885
- Mfr. Part No.:
- HM2005WSI-10
- Brand:
- Goliath
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$143.56
(exc. GST)
$157.92
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $143.56 |
- RS Stock No.:
- 268-0885
- Mfr. Part No.:
- HM2005WSI-10
- Brand:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The Magnum foundry boot has full grain barton print buffalo leather upper and moisture wicking textile inner lining also flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.
Foundry standard markings
Flame resistant stitching
Open cell PU footbed
Flame resistant stitching
Open cell PU footbed
Specifications
Attribute | Value |
---|---|
Series | Mid Blast |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Related links
- Goliath Mid Blast Black Steel Toe Capped Unisex Safety Boot, UK 12, EU 47
- Goliath Mid Blast Black Steel Toe Capped Unisex Safety Boot, UK 7, EU 42
- Goliath Mid Blast Black Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
- Goliath Mid Blast Black Steel Toe Capped Unisex Safety Boot, UK 13, EU 41
- Goliath Mid Blast Black Steel Toe Capped Unisex Safety Boot, UK 9, EU 43
- Goliath Mid Blast Black Steel Toe Capped Unisex Safety Boot, UK 11, EU 46
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boot, UK 10, EU 44.5
- Goliath LAND S3 Brown Steel Toe Capped Unisex Safety Boot, UK 10, EU 44.5