Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20349:2017
- RS Stock No.:
- 268-0887
- Mfr. Part No.:
- HM2005WSI-12
- Brand:
- Goliath
Subtotal (1 pair)*
$138.86
(exc. GST)
$152.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $138.86 |
*price indicative
- RS Stock No.:
- 268-0887
- Mfr. Part No.:
- HM2005WSI-12
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Mid Blast | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | HRO | |
| Resistance Features | Anti-Static | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20349:2017 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Mid Blast | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Steel | ||
Additional Safety Features HRO | ||
Resistance Features Anti-Static | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20349:2017 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Magnum foundry boot has full grain barton print buffalo leather upper and moisture wicking textile inner lining also flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.
Foundry standard markings
Flame resistant stitching
Open cell PU footbed
Related links
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 42 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20349:2017
- Goliath HM2005WSI Black Steel Toe Capped Unisex Safety Shoes 6 EN ISO 20349:2017
