Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 42 EN ISO 20349:2017
- RS Stock No.:
- 268-0882
- Mfr. Part No.:
- HM2005WSI-07
- Brand:
- Goliath
Subtotal (1 pair)*
$138.86
(exc. GST)
$152.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $138.86 |
*price indicative
- RS Stock No.:
- 268-0882
- Mfr. Part No.:
- HM2005WSI-07
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Mid Blast | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Anti-Static | |
| Additional Safety Features | HRO | |
| Size US | 8 | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20349:2017 | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Mid Blast | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Anti-Static | ||
Additional Safety Features HRO | ||
Size US 8 | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20349:2017 | ||
Upper Material Leather | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Magnum foundry boot has full grain barton print buffalo leather upper and moisture wicking textile inner lining also flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.
Foundry standard markings
Flame resistant stitching
Open cell PU footbed
Related links
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 39 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20349:2017
