- RS Stock No.:
- 268-0875
- Mfr. Part No.:
- HM2004WSI-08
- Brand:
- Goliath
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$168.92
(exc. GST)
$185.81
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $168.92 |
- RS Stock No.:
- 268-0875
- Mfr. Part No.:
- HM2004WSI-08
- Brand:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The Magnum high leg foundry boot has full grain barton print buffalo leather upper and moisture wicking textile inner lining. It also has flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.
Foundry standard markings
Flame resistant stitching
Open cell PU footbed
Flame resistant stitching
Open cell PU footbed
Specifications
Attribute | Value |
---|---|
Series | Blast King |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Related links
- Goliath Blast King Black Steel Toe Capped Unisex Safety Boot, UK 7, EU 39.5
- Goliath Blast King Black Steel Toe Capped Unisex Safety Boot, UK...
- Goliath Blast King Black Steel Toe Capped Unisex Safety Boot, UK 9, EU 43
- Goliath Blast King Black Steel Toe Capped Unisex Safety Boot, UK 12, EU 47
- Goliath Blast King Black Steel Toe Capped Unisex Safety Boot, UK 11, EU 46
- Goliath Blast King Black Steel Toe Capped Unisex Safety Boot, UK 6, EU 39.5
- Goliath Mid Blast Black Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boot, UK 8, EU 42