Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20349:2017
- RS Stock No.:
- 268-0873
- Mfr. Part No.:
- HM2004WSI-06
- Brand:
- Goliath
Subtotal (1 pair)*
$163.38
(exc. GST)
$179.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $163.38 |
*price indicative
- RS Stock No.:
- 268-0873
- Mfr. Part No.:
- HM2004WSI-06
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Blast King | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Pull/Slip-On | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | HRO | |
| Midsole Material | Steel | |
| Resistance Features | Anti-Static | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20349:2017 | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Blast King | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Pull/Slip-On | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features HRO | ||
Midsole Material Steel | ||
Resistance Features Anti-Static | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20349:2017 | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Magnum high leg foundry boot has full grain barton print buffalo leather upper and moisture wicking textile inner lining. It also has flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.
Foundry standard markings
Flame resistant stitching
Open cell PU footbed
Related links
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 39 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20349:2017
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 42 EN ISO 20349:2017
