Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 39 EN ISO 20349:2017

Subtotal (1 pair)*

$170.77

(exc. GST)

$187.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$170.77

*price indicative

RS Stock No.:
268-0874
Mfr. Part No.:
HM2004WSI-07
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

Blast King

Gender

Unisex

Size EU

39

Size UK

7

Closure Type

Pull/Slip-On

Colour

Black

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Additional Safety Features

HRO

Size US

8

Resistance Features

Anti-Static

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20349:2017

Upper Material

Leather

RoHS Status: Exempt

The Magnum high leg foundry boot has full grain barton print buffalo leather upper and moisture wicking textile inner lining. It also has flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.

Foundry standard markings

Flame resistant stitching

Open cell PU footbed

Related links