Goliath Poseidon GTX Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 268-0836
- Mfr. Part No.:
- FB300GTX-06
- Brand:
- Goliath
Subtotal (1 pair)*
$515.49
(exc. GST)
$567.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $515.49 |
*price indicative
- RS Stock No.:
- 268-0836
- Mfr. Part No.:
- FB300GTX-06
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | Poseidon GTX | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Steel | |
| Additional Safety Features | HRO | |
| Size US | 7 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series Poseidon GTX | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Steel | ||
Additional Safety Features HRO | ||
Size US 7 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Rubber | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Magnum pull up firefighter boot has full grain cow hide upper, Gore-Tex performance comfort inner lining, waterproof and breathable membrane also has side loops for easy donning, cut resistance strip around the top of the sole unit.
Flex areas at rear for ease of bending and kneeling
High abrasion resistance properties
Ridged bump cap
Related links
- Goliath Poseidon GTX Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath Onyx Black Black Fibreglass Toe Capped Women's Safety Boots 6, EU 39 EN ISO 20345:2011
- Goliath Force Black Aluminium Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Goliath SDR10CSI Black Steel Toe Capped Safety Boots 6 HI CI HRO SRC
- Goliath FB300GTX Black Steel Toe Capped Unisex Fire Boot 12 EN ISO 15090:2012, EN ISO 20345:2011
- Goliath FB300GTX Black Steel Toe Capped Unisex Fire Boot 11 EN ISO 15090:2012, EN ISO 20345:2011
- Goliath BRIMIR Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
