Goliath FB300GTX Black Steel Toe Capped Unisex Safety Boots 11 EN ISO 15090:2012, EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

$485.25

(exc. GST)

$533.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$485.25

*price indicative

RS Stock No.:
270-8072
Mfr. Part No.:
FB300GTX-11
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

FB300GTX

Gender

Unisex

Size UK

11

Colour

Black

Closure Type

Pull-On

Safety Toe Type

Steel

Additional Safety Features

CI, HI, HRO, WR

Midsole Material

Stainless Steel

Resistance Features

Cut Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Full Grain Cow Leather

Standards/Approvals

EN ISO 15090:2012, EN ISO 20345:2011

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
TR

Goliath Poseidon GORE-TEX DDR Fire and Rescue Boots


Poseidon are high performing Fire and Rescue Boots which include thick full grain flame retardant leather and world leading technology GORE-TEX® fabric for exceptional breathability to keep the feet warm and dry. They feature DDR Sole system injected to the uppers for the optimum bond.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy