RS PRO Orange 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation
- RS Stock No.:
- 267-5772
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$70.06
(exc. GST)
$77.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 02 February 2026
- Plus 271 unit(s) shipping from 02 February 2026
- Plus 7 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $70.06 | $0.701 |
*price indicative
- RS Stock No.:
- 267-5772
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.5mm² | |
| Sheath Colour | Orange | |
| Cable Shape | Circular | |
| Core Strands | 16/0.2 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 1000 V ac | |
| Outer Diameter | 1.55mm | |
| CPR Certification | Eca | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Annealed Tinned Copper | |
| Standards Met | Def Stan 61-12 Part 6 | |
| Cable Type | Class 5 BS EN 60228 | |
| Outer Sheath Material | PVC | |
| Number of Strands | 16 | |
| Size of Strands | 0.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.5mm² | ||
Sheath Colour Orange | ||
Cable Shape Circular | ||
Core Strands 16/0.2 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 1000 V ac | ||
Outer Diameter 1.55mm | ||
CPR Certification Eca | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Annealed Tinned Copper | ||
Standards Met Def Stan 61-12 Part 6 | ||
Cable Type Class 5 BS EN 60228 | ||
Outer Sheath Material PVC | ||
Number of Strands 16 | ||
Size of Strands 0.2mm | ||
- COO (Country of Origin):
- CN
RS PRO Orange PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length
From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100 m and 500-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.
Features & Benefits
- Hook Up Wire Defence standard 61-12 (part 6)
- Wire reel length 100 m
- PVC insulated sheath to Type 2 BS EN 50636-3
- Core size 16/0.2 mm
- Conductor is Annealed tinned Copper Class 5 to BS EN 60228
- Single conductor
- Voltage rating 1000 V ac maximum
- Flame retardant
- Various colours and lengths available
- Meets Standards MFR Declaration, Defence standard 61-12 (part 6), BS 4808
Applications Type
- Internal cabling for electrical and electronic equipment
- Instrumentation wiring
- Control panel wiring
- Circuit boards, computers, battery operated equipment
- Lighting, are all a few of the many applications RS PRO Hook UP Wire is used for
What is Hook Up Wire?
Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is Defence Standard Hook Up Wire / Cable?
Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).
Other lengths of Orange hook up wire available for Core size 16/0.2 mm
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Orange 0.5mm² Hook Up Wire 16/0.2 mm PVC Insulation
- RS PRO Orange/Red 0.5mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Orange 0.5mm² Hook Up Wire 16/0.2 mm PVC TI3 Insulation
- RS PRO Orange/Red 0.5mm² Hook Up Wire 16/0.2 mm PVC Insulation
- RS PRO Orange 0.5mm² Hook Up Wire 500m, PVC Insulation
- RS PRO Black/Orange 0.5mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Black/Orange 0.5mm² Hook Up Wire 16/0.2 mm PVC Insulation
- RS PRO Blue/Green 0.5mm² Hook Up Wire 100m, PVC Insulation
