Bulgin C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 261-5840
- Distrelec Article No.:
- 303-89-588
- Mfr. Part No.:
- PX0580/PC/12132
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $9.41 |
| 50 + | $8.75 |
*price indicative
- RS Stock No.:
- 261-5840
- Distrelec Article No.:
- 303-89-588
- Mfr. Part No.:
- PX0580/PC/12132
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount, PCB Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Standards Met | BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE | |
| Number of Fuses | None | |
| Voltage Rating | 250 V ac | |
| Shuttered | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount, PCB Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Standards Met BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE | ||
Number of Fuses None | ||
Voltage Rating 250 V ac | ||
Shuttered No | ||
- COO (Country of Origin):
- TN

10A PCB Mounting IEC 320 Plug (C14)
PCB mounting (screw or rivet) suitable for flow wave soldering
240Vac/10A rated, compliant to BS 4491
Flammability rating UL94V-0
Kite mark licence no 6745
Version with pin cover also available (stock no. 261-5840)
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C
Approvals
UL recognised component, CSA Certified, BSI, IMQ, VDE, SEMKO
Related links
- Bulgin C14 Right Angle Panel Mount 10A, 250 V
- Bulgin C14 Right Angle Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Right Angle Snap-In IEC Connector Male 250 V
- Bulgin C14 Right Angle Cable Mount IEC Connector Male 250 V
- Bulgin C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Flange Mount IEC Connector Male 250 V
