- RS Stock No.:
- 730-0451
- Mfr. Part No.:
- GSF1.0002.31
- Brand:
- Schurter
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.52
(exc. GST)
$9.37
(inc. GST)
Units | Per unit |
1 + | $8.52 |
- RS Stock No.:
- 730-0451
- Mfr. Part No.:
- GSF1.0002.31
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
10A Screw Mount 90° IEC Inlet (C14)
Panel mount IEC appliance inlets with a screw mount in a right angle style that are suitable for automatic PCB assembling. Maximum pin temperature 70°C.
Black thermoplastic housing
Panel thickness 1.5mm
Qualified for use in equipment according to IEC/EN 60950
Panel thickness 1.5mm
Qualified for use in equipment according to IEC/EN 60950
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Screw |
Switch Type | None |
Voltage Rating | 250 V ac |
Related links
- Bulgin C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse...
- Schurter C6 Right Angle Panel Mount IEC Connector Male 250 V
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V,...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Schurter C14 Right Angle Cable Mount IEC Connector Male 250 V
- Schurter C8 Right Angle Panel Mount IEC Connector Male 250 V