Bulgin C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 487-261
- Distrelec Article No.:
- 304-08-646
- Mfr. Part No.:
- PX0580/PC
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 pack of 5 units)**
$32.99
(exc. GST)
$36.29
(inc. GST)
320 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | $6.598 | $32.99 |
125 - 495 | $6.486 | $32.43 |
500 - 1245 | $6.274 | $31.37 |
1250 + | $6.018 | $30.09 |
**price indicative
- RS Stock No.:
- 487-261
- Distrelec Article No.:
- 304-08-646
- Mfr. Part No.:
- PX0580/PC
- Brand:
- Bulgin
Related links
- Bulgin C14 Right Angle Panel Mount 10A, 250 V
- Bulgin C14 Right Angle Panel Mount 10A Fuse Size 5 x 20mm
- Bulgin C14 Right Angle Flange Mount IEC Connector Male 250 V, Fuse...
- Bulgin C14 Right Angle Snap-In IEC Connector Male 250 V
- Bulgin C14 Right Angle Cable Mount IEC Connector Male 250 V
- Bulgin C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V,...