RS PRO Type K Thermocouple 170 mm Length, 6 mm Diameter → 400 °C Max

Bulk discount available

Subtotal (1 unit)*

$73.19

(exc. GST)

$80.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 5$73.19
6 - 29$71.43
30 +$58.80

*price indicative

RS Stock No.:
259-334
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

6 mm

Probe Length

170mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

400°C

Terminal Type

Cable

Cable Length

2m

Standards/Approvals

RoHS Compliant

Response Time

0.7s

COO (Country of Origin):
FR

Related links