- RS Stock No.:
- 253-7524
- Mfr. Part No.:
- D034/49
- Brand:
- Dunlop
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$126.79
(exc. GST)
$139.47
(inc. GST)
Pair(s) | Per Pair |
1 + | $126.79 |
- RS Stock No.:
- 253-7524
- Mfr. Part No.:
- D034/49
- Brand:
- Dunlop
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Dunlop foodpro purofort multigrip PU safety wellington S4 CI SRC has an extra smooth design and shaft for easy cleaning. It has a red eyelet on the back of the boot which allows the boots to be hung up. It offers the highest slip resistance in wet contaminated areas making this perfect for end users within the food processing industry. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
Made up of purofort polyurethane (PU)
Fully waterproof
Anti bac lining
Cold insulation down to -20°C
Steel toecaps
Energy absorbing heels for comfort and support
Excellent slip resistance
Fully waterproof
Anti bac lining
Cold insulation down to -20°C
Steel toecaps
Energy absorbing heels for comfort and support
Excellent slip resistance
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 49 |
Shoe Size UK | 14 |
Colour | Blue |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S4 |
Upper Material | Polyurethane |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Related links
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 49
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 49
- Blundstone 8063 Brown Steel Toe Capped Unisex Safety Boot EU 49
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 38
- Uvex Uvex 1 Men UK 14, EU 49
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots EU 49
- V12 Footwear Boost IGS Unisex Black Toe Capped Safety Trainers EU 49
- Goliath Quatro Black UK 14, EU 49.5