Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 37 EN 345.S5
- RS Stock No.:
- 253-7517
- Mfr. Part No.:
- CA61631.37
- Brand:
- Dunlop
Subtotal (1 pair)*
$152.00
(exc. GST)
$167.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $152.00 |
*price indicative
- RS Stock No.:
- 253-7517
- Mfr. Part No.:
- CA61631.37
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size UK | 37 | |
| Colour | Blue | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN 345.S5 | |
| Upper Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size UK 37 | ||
Colour Blue | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Slip Resistant | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN 345.S5 | ||
Upper Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Dunlop foodpro purofort multigrip PU safety wellington S4 CI SRC has an extra smooth design and shaft for easy cleaning. It has a red eyelet on the back of the boot which allows the boots to be hung up. It offers the highest slip resistance in wet contaminated areas making this perfect for end users within the food processing industry. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
Made up of purofort polyurethane (PU)
Fully waterproof
Anti bac lining
Cold insulation down to -20°C
Steel toecaps
Energy absorbing heels for comfort and support
Excellent slip resistance
Related links
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 7 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 5 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 11 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 13 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 12 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 14 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 6 EN 345.S5
- Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 14 EN 345.S5
