Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 43, EU 43 EN ISO 20345:2011 S4 CI SRC

Subtotal (1 pair)*

$145.53

(exc. GST)

$160.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$145.53

*price indicative

RS Stock No.:
246-7836
Mfr. Part No.:
CA61631.43
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Wellington

Gender

Unisex

Size EU

43

Size UK

43

Colour

Blue

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011 S4 CI SRC

Upper Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop foodpro Purofort multigrip PU safety wellingtons an extra smooth design and shaft that is easy to clean, an Anti-Bac lining, cold insulation up to -20 degrees, a steel toe cap, an orthopaedic insole, has a red eyelet on the back of the boot.

Purofort technology is light and flexible

Upper/Sole Colour is Blue/Blue

Anti Bac Lining

Lining is red branded PU lining

Related links