RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB B, White, 2 m

Subtotal (1 pack of 10 units)*

$62.16

(exc. GST)

$68.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 04 May 2026
  • Plus 200 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.216$62.16

*price indicative

RS Stock No.:
252-7122
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

IC Socket USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

RS PRO

RS PRO USB 2.0 A to USB B Cable, 2m


The RS PRO USB 2.0 (Universal Serial Bus) cable is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals, gaming consoles as well routers and network devices.;Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.;USB B connections are square in shape and is commonly used for the connection of larger devices such as scanners and printers. This USB 2.0 is backwards compatible with USB 1.1 connections.;Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and benefits


  • USB A to USB B Male connection

  • Length of 2m

  • Plug in connection

  • PVC sheath

  • Strain relief cable support

  • Aluminium braided foil shielding

  • Supplied in packs of 10

  • Typical Applications


  • Scanners

  • Printers

  • External hard drives

  • Laboratory equipment

  • Approvals and Standards: RoHS, REACH, CE, UKCA

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8866

    Large Pack Size: 252-7122

    Related links