RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, 500 mm
- RS Stock No.:
- 252-7118
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$45.65
(exc. GST)
$50.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.565 | $45.65 |
*price indicative
- RS Stock No.:
- 252-7118
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IC Socket USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
RS PRO USB 2.0 A to Mini USB B Cable, 500mm
The RS PRO USB 2.0 (Universal Serial Bus) cable is designed to provide a reliable connection between a range of devices including laptops and computers to peripherals, digital cameras and MP3 players.;Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.;USB Mini B connections are ideal for connections between older technology such as MP3 players, PDAs and digital cameras. Although likely to be replaced by the newer USB C connections on future technology they are still used today and allow both charging and data transfer.;Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB Mini B cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and benefits
Typical Applications
Approvals and Standards: RoHS, REACH, CE, UKCA
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8490
Large Pack Size: 252-7118
