RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 1.8 m
- RS Stock No.:
- 251-3219
- Distrelec Article No.:
- 304-19-123
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$28.66
(exc. GST)
$31.525
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 665 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.732 | $28.66 |
*price indicative
- RS Stock No.:
- 251-3219
- Distrelec Article No.:
- 304-19-123
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.8m | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.8m | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
RS PRO Male Type A to Male Type A Cable, 1.8m
The RS PRO USB 2.0 A (Universal Serial Bus) is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TVs as well as providing energy and charging devices such as portable gaming consoles.
Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.
Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and Benefits
Aluminium braided foil shielding
Applications
Laboratory equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8546
Large Pack Size: 251-3219
