RS PRO Circular Anti-Vibration Mount, Rubber Foot

Bulk discount available

Subtotal (1 pack of 10 units)*

$51.84

(exc. GST)

$57.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$5.184$51.84
50 +$4.267$42.67

*price indicative

RS Stock No.:
250-0429
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Rubber Foot

Outside Diameter

40mm

Material

Glass Reinforced Plastic

Foot Colour

Black

Standards/Approvals

RoHS, REACH

Foot Shape

Circular

Shore Hardness

70 Shore A

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO T- Slot Foot – 40 mm


Introducing a T-Slot foot from RS PRO. This foot is designed to protect floors and aluminum frame constructions. The T-Slot includes an anti-slip plate to prevent movement on slippery surfaces and absorbs vibration. This clever device can be mounted into the slot by a quarter turn and be used as a spacer e.g. for the transport of aluminum profiles and frames or acts as a buffer stop for door frames.

Features and Benefits


  • Prevent movement

  • Slot root for easy mounting

  • Fastening by turning into the slot

  • Absorbs vibration

  • Protect the floors

  • For use with aluminium T Slot constructions

  • Shape: Circular

  • Colour: Black

  • Material


  • Material Base: Plastic PA, glass ball reinforced

  • Anti-slip-plate: Thermoplastic elastomer, 70 Shore A

  • RS PRO T- Slot Feet Variants – Available Separately


  • 20 mm, slot 5 - RS stock no: 250-0427

  • 30 mm, slot 6 - RS stock no: 250-0428

  • 40 mm, slot 8 - RS stock no: 250-0429

  • Applications


    Aluminum T Slot Stands

    Related links