NEMIQ GF18.5/7-4.5 Circular Anti-Vibration Mount, Rubber Foot

Subtotal (1 unit)*

$0.29

(exc. GST)

$0.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.29

*price indicative

RS Stock No.:
349-720
Distrelec Article No.:
303-08-000
Mfr. Part No.:
GF 18.5-7-4.5
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Rubber Foot

Trade Name

GF18.5/7-4.5

Bore Size

4.5mm

Foot Height

7mm

Overall Height

7mm

Outside Diameter

18.5mm

Material

Rubber (Nitrile Butadiene Rubber) with Metal Insert

Standards/Approvals

RoHS 3 (2015/863)

Foot Shape

Circular

Series

GF18.5/7-4.5

COO (Country of Origin):
CN
The NEMIQ Robust conical rubber feet are designed to enhance stability and functionality across various applications. With their innovative features, they ensure both durability and efficiency. It provides excellent grip and safeguard the surface from scratches or damage.

RoHS compliant

Related links