RS PRO Circular Anti-Vibration Mount, Rubber Foot
- RS Stock No.:
- 250-0427
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$50.37
(exc. GST)
$55.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $5.037 | $50.37 |
| 50 + | $4.146 | $41.46 |
*price indicative
- RS Stock No.:
- 250-0427
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Rubber Foot | |
| Product Type | Anti-Vibration Mount | |
| Outside Diameter | 20mm | |
| Foot Colour | Black | |
| Material | Glass Reinforced Plastic | |
| Standards/Approvals | RoHS, REACH | |
| Foot Shape | Circular | |
| Shore Hardness | 70 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Rubber Foot | ||
Product Type Anti-Vibration Mount | ||
Outside Diameter 20mm | ||
Foot Colour Black | ||
Material Glass Reinforced Plastic | ||
Standards/Approvals RoHS, REACH | ||
Foot Shape Circular | ||
Shore Hardness 70 Shore A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO T- Slot Foot – 20 mm
Introducing a T-Slot foot from RS PRO. This foot is designed to protect floors and aluminum frame constructions. The T-Slot includes an anti-slip plate to prevent movement on slippery surfaces and absorbs vibration. This clever device can be mounted into the slot by a quarter turn and be used as a spacer e.g. for the transport of aluminum profiles and frames or acts as a buffer stop for door frames.
Features and Benefits
Material
RS PRO T- Slot Feet Variants – Available Separately
Applications
Aluminum T Slot Stands
Related links
- RS PRO Circular Anti Vibration Mount, Rubber Foot
- NEMIQ GF 18.5-7-4.5 Circular Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M10 Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M16 Anti Vibration Mount, Rubber Foot
- RS PRO Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M12 Anti Vibration Mount, Rubber Foot
- Nelco Anti Vibration Mount, Rubber Foot
- RS PRO Round Anti Vibration Mount, Rubber Foot
