Carel 3VA 1 Output Chassis Mounting Transformer, 12V ac
- RS Stock No.:
- 250-0136
- Mfr. Part No.:
- TRA12UN111
- Brand:
- Carel
Subtotal (1 unit)*
$13.71
(exc. GST)
$15.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 February 2026
- Plus 6 unit(s) shipping from 23 February 2026
- Plus 14 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.71 |
*price indicative
- RS Stock No.:
- 250-0136
- Mfr. Part No.:
- TRA12UN111
- Brand:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Primary Voltage Rating | 110V ac | |
| Secondary Voltage Rating | 12V ac | |
| Power Rating | 3VA | |
| Number of Outputs | 1 | |
| Mounting Type | Panel | |
| Length | 58mm | |
| Width | 47mm | |
| Depth | 33mm | |
| Dimensions | 47 x 58 x 33mm | |
| Weight | 200g | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Primary Voltage Rating 110V ac | ||
Secondary Voltage Rating 12V ac | ||
Power Rating 3VA | ||
Number of Outputs 1 | ||
Mounting Type Panel | ||
Length 58mm | ||
Width 47mm | ||
Depth 33mm | ||
Dimensions 47 x 58 x 33mm | ||
Weight 200g | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- IT
Temperature Controller On/Off or PI with Infrared Control Option
Nine predetermined control modes
Single or multiple remote controller programming with hand-held IR transmitter (stock no. 250-0120)
Direct, Reverse or Heat + Cool + Dead-band control actions
12 to 24Vac/dc operation with mains option through transformer (stock nos. 250-0136 and 250-0142)
IP65 rated
Dimensions: H33 x W75 x D64mm, panel cut-out 71mm x 29mm
NTC probes available separately (stock no. 250-0158 and 438-8477)
Accessories available to aid installation
Note
Related links
- Carel 3VA 1 Output Chassis Mounting Transformer, 12V ac
- Carel 3VA 1 Output Chassis Mounting Transformer, 24V ac
- RS PRO 300VA 1 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 100VA 1 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 50VA 1 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 200VA 1 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 150VA 1 Output Chassis Mounting Transformer IEC 61558-2-6
- RS PRO 50VA 2 Output Chassis Mounting Transformer IEC 61558-2-6
